- RS Stock No.:
- 711-6042
- Mfr. Part No.:
- DIGEM62X38B5-A1175-D10
- Manufacturer:
- GOSSEN Mueller & Weigert
Discontinued product
- RS Stock No.:
- 711-6042
- Mfr. Part No.:
- DIGEM62X38B5-A1175-D10
- Manufacturer:
- GOSSEN Mueller & Weigert
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LED/LCD Digital Voltage & Current Meters
All meters have an operating temperature range of 0 to 50°C.
Specifications
Attribute | Value |
---|---|
Properties Measured | Current, Power, Voltage |
Display Type | LED |
Cutout Height | 36mm |
Cutout Width | 60mm |
Depth | 33mm |
Minimum Temperature | 0°C |
Maximum Temperature | +50°C |
- RS Stock No.:
- 711-6042
- Mfr. Part No.:
- DIGEM62X38B5-A1175-D10
- Manufacturer:
- GOSSEN Mueller & Weigert