- RS Stock No.:
- 403-575
- Mfr. Part No.:
- MCP42050-E/SL
- Manufacturer:
- Microchip
5 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€2.854
(exc. VAT)
€3.51
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | €2.854 | €14.27 |
25 - 95 | €2.768 | €13.84 |
100 + | €2.664 | €13.32 |
*price indicative |
- RS Stock No.:
- 403-575
- Mfr. Part No.:
- MCP42050-E/SL
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
MCP41xxx/42xxx Digital Potentiometers
Digital Potentiometer - Microchip
Specifications
Attribute | Value |
---|---|
Control Interface | Serial-SPI |
Resistance Value | 50kΩ |
Number of Positions | 256 |
Taper Type | Linear |
Number of Pots per Package | 2 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Power Supply Type | Single |
Typical Single Supply Voltage | 3.3 V, 5 V |
Dimensions | 8.65 x 3.9 x 1.25mm |
Height | 1.25mm |
Width | 3.9mm |
Length | 8.65mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |