- RS Stock No.:
- 403-579
- Mfr. Part No.:
- MCP42100-E/P
- Manufacturer:
- Microchip
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price Each (In a Pack of 5)
€3.04
(exc. VAT)
€3.74
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | €3.04 | €15.20 |
25 - 95 | €2.952 | €14.76 |
100 + | €2.846 | €14.23 |
*price indicative |
- RS Stock No.:
- 403-579
- Mfr. Part No.:
- MCP42100-E/P
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
MCP41xxx/42xxx Digital Potentiometers
Digital Potentiometer - Microchip
Specifications
Attribute | Value |
---|---|
Control Interface | Serial-SPI |
Resistance Value | 100kΩ |
Number of Positions | 256 |
Taper Type | Linear |
Number of Pots per Package | 2 |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 14 |
Power Supply Type | Single |
Typical Single Supply Voltage | 3.3 V, 5 V |
Dimensions | 19.05 x 6.35 x 3.3mm |
Height | 3.3mm |
Length | 19.05mm |
Width | 6.35mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |