- RS Stock No.:
- 403-743
- Mfr. Part No.:
- MCP41100-E/SN
- Manufacturer:
- Microchip
45 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€1.914
(exc. VAT)
€2.354
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | €1.914 | €9.57 |
25 - 95 | €1.856 | €9.28 |
100 + | €1.788 | €8.94 |
*price indicative |
- RS Stock No.:
- 403-743
- Mfr. Part No.:
- MCP41100-E/SN
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
MCP41xxx/42xxx Digital Potentiometers
Digital Potentiometer - Microchip
Specifications
Attribute | Value |
---|---|
Control Interface | Serial-SPI |
Resistance Value | 100kΩ |
Number of Positions | 256 |
Taper Type | Linear |
Number of Pots per Package | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Power Supply Type | Single |
Typical Single Supply Voltage | 3.3 V, 5 V |
Dimensions | 4.9 x 3.9 x 1.25mm |
Height | 1.25mm |
Minimum Operating Temperature | -40 °C |
Length | 4.9mm |
Width | 3.9mm |
Maximum Operating Temperature | +125 °C |