- RS Stock No.:
- 518-368
- Mfr. Part No.:
- X9111TV14IZ
- Manufacturer:
- Renesas Electronics
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
€15.35
(exc. VAT)
€18.88
(inc. VAT)
Units | Per unit |
1 - 9 | €15.35 |
10 - 49 | €11.93 |
50 - 99 | €10.88 |
100 - 199 | €10.21 |
200 + | €9.94 |
- RS Stock No.:
- 518-368
- Mfr. Part No.:
- X9111TV14IZ
- Manufacturer:
- Renesas Electronics
Legislation and Compliance
Product Details
Digital Potentiometer, Intersil
Digital Potentiometer - Intersil
Specifications
Attribute | Value |
---|---|
Control Interface | Serial-SPI |
Resistance Value | 100kΩ |
Number of Positions | 1024 |
Taper Type | Linear |
Memory Type | Non-Volatile |
Number of Pots per Package | 1 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 14 |
Power Supply Type | Single |
Typical Single Supply Voltage | 5 V |
Dimensions | 5.05 x 4.5 x 1.05mm |
Height | 1.05mm |
Minimum Operating Temperature | -40 °C |
Width | 4.5mm |
Length | 5.05mm |
Maximum Operating Temperature | +85 °C |