- RS Stock No.:
- 523-6838
- Mfr. Part No.:
- AD5220BNZ100
- Manufacturer:
- Analog Devices
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
€4.59
(exc. VAT)
€5.65
(inc. VAT)
Units | Per unit |
1 - 9 | €4.59 |
10 - 49 | €3.90 |
50 - 99 | €3.77 |
100 - 249 | €3.20 |
250 + | €2.87 |
- RS Stock No.:
- 523-6838
- Mfr. Part No.:
- AD5220BNZ100
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Digital Potentiometer (Single, 100KΩ), Analog Devices
Digital Potentiometer - Analog Devices
Specifications
Attribute | Value |
---|---|
Control Interface | Serial-3 Wire |
Resistance Value | 100kΩ |
Number of Positions | 128 |
Memory Type | Volatile |
Number of Pots per Package | 1 |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Power Supply Type | Single |
Typical Single Supply Voltage | 3 V, 5 V |
Dimensions | 9.27 x 7.24 x 3.43mm |
Height | 3.43mm |
Maximum Operating Temperature | +85 °C |
Length | 9.27mm |
Minimum Operating Temperature | -40 °C |
Width | 7.24mm |
- RS Stock No.:
- 523-6838
- Mfr. Part No.:
- AD5220BNZ100
- Manufacturer:
- Analog Devices