- RS Stock No.:
- 738-6893
- Mfr. Part No.:
- MCP4023T-103E/CH
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 738-6893
- Mfr. Part No.:
- MCP4023T-103E/CH
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
MCP4021/4022/4023/4024 Digital Potentiometers
Digital Potentiometer - Microchip
Specifications
Attribute | Value |
---|---|
Control Interface | Serial-2 Wire |
Resistance Value | 10kΩ |
Number of Positions | 64 |
Taper Type | Linear |
Memory Type | Non-Volatile |
Number of Pots per Package | 1 |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 6 |
Power Supply Type | Single |
Typical Single Supply Voltage | 1.8 → 5.5 V |
Dimensions | 3.1 x 1.75 x 1.3mm |
Height | 1.3mm |
Length | 3.1mm |
Minimum Operating Temperature | -40 °C |
Width | 1.75mm |
Maximum Operating Temperature | +125 °C |