- RS Stock No.:
- 738-7004
- Mfr. Part No.:
- MCP4551-104E/MS
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 738-7004
- Mfr. Part No.:
- MCP4551-104E/MS
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
MCP453x/455x/463x/465x Digital Potentiometers
Digital Potentiometer - Microchip
Specifications
Attribute | Value |
---|---|
Control Interface | Serial-I2C |
Resistance Value | 100kΩ |
Number of Positions | 257 |
Taper Type | Linear |
Memory Type | Non-Volatile |
Number of Pots per Package | 1 |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 8 |
Power Supply Type | Single |
Typical Single Supply Voltage | 1.8 → 5.5 V |
Dimensions | 3 x 3 x 0.95mm |
Height | 0.95mm |
Maximum Operating Temperature | +125 °C |
Length | 3mm |
Width | 3mm |
Minimum Operating Temperature | -40 °C |