- RS Stock No.:
- 798-5251
- Mfr. Part No.:
- MCP41100-I/SN
- Manufacturer:
- Microchip
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 798-5251
- Mfr. Part No.:
- MCP41100-I/SN
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
MCP41xxx/42xxx Digital Potentiometers
Digital Potentiometer - Microchip
Specifications
Attribute | Value |
---|---|
Control Interface | Serial-SPI |
Resistance Value | 100kΩ |
Number of Positions | 256 |
Taper Type | Linear |
Memory Type | Volatile |
Number of Pots per Package | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.7 → 5.5 V |
Dimensions | 5 x 3.99 x 1.55mm |
Height | 1.55mm |
Maximum Operating Temperature | +85 °C |
Length | 5mm |
Width | 3.99mm |
Minimum Operating Temperature | -40 °C |