MAX5483ETE+, Digital Potentiometer 10kΩ 1024-Position Linear Increment/Decrement, Serial-SPI 16 Pin, TQFN
- RS Stock No.:
- 799-3069
- Mfr. Part No.:
- MAX5483ETE+
- Manufacturer:
- Maxim
Discontinued product
- RS Stock No.:
- 799-3069
- Mfr. Part No.:
- MAX5483ETE+
- Manufacturer:
- Maxim
Technical data sheets
Legislation and Compliance
Product Details
Digital Potentiometer, Maxim Integrated Products
Digital Potentiometer - Maxim
Specifications
Attribute | Value |
---|---|
Control Interface | Increment/Decrement, Serial-SPI |
Resistance Value | 10kΩ |
Number of Positions | 1024 |
Taper Type | Linear |
Memory Type | Non-Volatile |
Number of Pots per Package | 1 |
Mounting Type | Surface Mount |
Package Type | TQFN |
Pin Count | 16 |
Power Supply Type | Dual, Single |
Typical Single Supply Voltage | 2.7 → 5.25 V |
Typical Dual Supply Voltage | ±2.5V |
Dimensions | 3.1 x 3.1 x 0.75mm |
Height | 0.75mm |
Length | 3.1mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Width | 3.1mm |