Hirschmann GDSL 2P+E DIN 43650 C, Female Solenoid Valve Connector, with Indicator Light, 24 V ac/dc Voltage
- RS Stock No.:
- 283-8037
- Mfr. Part No.:
- 933206112
- Manufacturer:
- Hirschmann
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 283-8037
- Mfr. Part No.:
- 933206112
- Manufacturer:
- Hirschmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
C form - over-moulded 2 + T
Female connectors from the GDS family in 2 + T, with moulded cable.
C form connectors to industrial standard (9.4mm between contacts).
Plain type or with LED display and non-polarised interference suppression.
PVC cable, length 2 m or 5 m.
C form connectors to industrial standard (9.4mm between contacts).
Plain type or with LED display and non-polarised interference suppression.
PVC cable, length 2 m or 5 m.
DIN 43650C Hirschmann
A comprehensive range of connectors and plug bases typically for use with solenoid valves on pneumatic and hydraulic equipment. The inner connector can be rotated through 90° increments so the gland can be positioned in all four directions. Housing material is glass-filled nylon making them impact resistant.
Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.
Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.
Sockets L. 38mm (overall)
H 27mm (inc. gasket)
M3 retaining screw
Body section 15x15mm
Plug base 17x17mm, H 8.5mm
H 27mm (inc. gasket)
M3 retaining screw
Body section 15x15mm
Plug base 17x17mm, H 8.5mm
Specifications
Attribute | Value |
---|---|
Pole Format | 2P+E |
DIN 43650 Type | DIN 43650 C |
Voltage Rating | 24 V ac/dc |
Gender | Female |
Indicator Light | Yes |
Mounting Type | Screw Down |
Colour | Black |
Current Rating | 4A |
Protective Circuit | Yes |
Series | GDSL |
IP Rating | IP65 |
Termination Method | Screw Down |
Cable Diameter | 4.5mm |