Hirschmann GDML 2P+E DIN 43650 A, Female Solenoid Valve Connector, with Indicator Light, 24 V Voltage
- RS Stock No.:
- 541-5542
- Mfr. Part No.:
- 934412002 GDML 2016 LED 24 black
- Manufacturer:
- Hirschmann
Temporarily out of stock - back order for despatch 04-06-2024, delivery within 2 working days
Added
Price Each
€11.33
(exc. VAT)
€13.94
(inc. VAT)
Units | Per unit |
1 - 9 | €11.33 |
10 - 24 | €10.88 |
25 - 49 | €10.42 |
50 + | €9.96 |
- RS Stock No.:
- 541-5542
- Mfr. Part No.:
- 934412002 GDML 2016 LED 24 black
- Manufacturer:
- Hirschmann
Technical data sheets
Legislation and Compliance
Product Details
GDML Series
GDML series valve connectors are suitable for use in machine building and tooling, equipment manufacturing, designed to facilitate power and signal transmission for components such as magnetic valves, pressure transducers flow monitors and temperature sensors. These durable valve connectors are not affected by voltage surges or electro magnetic interference.
Electronic insert
Note
These connectors are only suitable for power coupling to a fixing point or item of plant, or for internal wiring of equipment.
Belden Hirschmann Female Solenoid Valve Connector, 8A Current Rating - GDML Series - 934412002 GDML 2016 LED 24 black
Streamline the transmission of power and data across your electrical components with this 2-pole solenoid valve connector from Belden. It has a female socket that's compatible with a male solenoid valve for quick and easy mating to your system. This connector features a built-in indicator light that lets you see if it's on or off at a glance. The connector is unaffected by voltage surges or EMI (electromagnetic interference) thanks to its durable design, ensuring user safety and unit reliability. To suit your valve needs, you can fit cables measuring 4.5 to 10mm in diameter to its M16 cable gland.
Features & Benefits
Clear housing colour for easy identification in your circuit
Voltage rating of 24V for use in high-energy systems
IP65 (ingress protection) rating indicates protection from water jets and condensation
Voltage rating of 24V for use in high-energy systems
IP65 (ingress protection) rating indicates protection from water jets and condensation
Applications
Temperature sensors
Magnetic valve systems
Pressure transducers
Magnetic valve systems
Pressure transducers
How do I fit this solenoid valve connector?
You can fit this solenoid valve connector using its central nut screw-down termination. This allows for safe fitting to flat surfaces or system walls.
Standards
IEC60529, DIN EN 175 301-803-A
Type A DIN 43650 Hirschmann
A comprehensive range of cable sockets, appliance connector bases and accessories typically for use with solenoid valves on pneumatic and hydraulic equipment. The inner connector can be rotated through 90° increments so the gland can be positioned in all four directions. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.,All are supplied complete with centre retaining screw, while plug bases are solder terminated and supplied with fixing screws. Suitable gasket to provide IP65 sealing, stock-no. 156-4729. Supplied in bags of 10
Specifications
Attribute | Value |
---|---|
Pole Format | 2P+E |
DIN 43650 Type | DIN 43650 A |
Voltage Rating | 24 V |
Gender | Female |
Indicator Light | Yes |
Mounting Type | Screw Down |
Cable Gland Size | M16 |
Colour | Clear |
Current Rating | 8A |
Protective Circuit | Yes |
Series | GDML |
IP Rating | IP65 |
Termination Method | Screw Down |
Cable Diameter | 4 → 10mm |
- RS Stock No.:
- 541-5542
- Mfr. Part No.:
- 934412002 GDML 2016 LED 24 black
- Manufacturer:
- Hirschmann