- RS Stock No.:
- 896-2091
- Manufacturer:
- RS PRO
165 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€3.114
(exc. VAT)
€3.83
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | €3.114 | €15.57 |
50 - 120 | €2.992 | €14.96 |
125 - 245 | €2.866 | €14.33 |
250 + | €2.752 | €13.76 |
*price indicative |
- RS Stock No.:
- 896-2091
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Din Connector Sockets, 2 Pole plus Earth, Illuminated, Type A
A selection of 2 pole and earth illuminated DIN connector sockets in a variety of voltage ratings. These screw mount sockets are Type A with a PG9 gland size and and are of transparent polycarbonate construction, with a Nitrile/silicon gasket.
Features and Benefits:
• 2 Pole + earth
• Type A socket Type
• Gland size PG-9
• Contact resistance 20mΩ max.
• Permissible Temperature 0 to 90°C
• 2 Pole + earth
• Type A socket Type
• Gland size PG-9
• Contact resistance 20mΩ max.
• Permissible Temperature 0 to 90°C
Specifications
Attribute | Value |
---|---|
Pole Format | 2P+E |
DIN 43650 Type | DIN 43650 A |
Voltage Rating | 24 V dc |
Gender | Female |
Indicator Light | Yes |
Mounting Type | Screw |
Cable Gland Size | PG11 |
Colour | Clear |
Current Rating | 10A |