- RS Stock No.:
- 333-142
- Mfr. Part No.:
- ED57389
- Manufacturer:
- ERG
548 In stock for delivery within 2 working days
Added
Price Each
€8.44
(exc. VAT)
€10.38
(inc. VAT)
Units | Per unit |
1 - 49 | €8.44 |
50 - 99 | €8.09 |
100 - 249 | €5.00 |
250 - 499 | €4.83 |
500 + | €4.67 |
- RS Stock No.:
- 333-142
- Mfr. Part No.:
- ED57389
- Manufacturer:
- ERG
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Triple - in - line Switches
2xSPDT switches ganged together to form a DPDT
The switch is 0.1 in. pitch compatible with the centre pins as common
Gold-plated switch contacts are break-before-make
Contact resistance: <10mΩ
Operating Temperature -55 to +85°C
The switch is 0.1 in. pitch compatible with the centre pins as common
Gold-plated switch contacts are break-before-make
Contact resistance: <10mΩ
Operating Temperature -55 to +85°C
Specifications
Attribute | Value |
---|---|
Number of Positions | 1 |
Mounting Type | Through Hole |
Contact Configuration | DPDT |
Contact Material | Gold Plated |
Package Style | TIL |
Actuator Type | Slide |
Contact Current Rating | 1 A@ 100 V |
Mechanical Life | 10000Operations |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -55°C |
Operating Temperature Range | -55 → +100°C |
- RS Stock No.:
- 333-142
- Mfr. Part No.:
- ED57389
- Manufacturer:
- ERG