- RS Stock No.:
- 616-0833
- Mfr. Part No.:
- A6DR-0100
- Manufacturer:
- Omron
- RS Stock No.:
- 616-0833
- Mfr. Part No.:
- A6DR-0100
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Dustproof Slide Switches
A range of high performance DIP switches with dustproof construction.
PCB through hole mount
RoHS compliant
Gold plated twin contacts, self-cleaning
Smooth, sure switching action
Contact resistance:100mΩ max
Insulation resistance: 100mΩ min. at 250Vdc
Mechanical life: 5 x 103
RoHS compliant
Gold plated twin contacts, self-cleaning
Smooth, sure switching action
Contact resistance:100mΩ max
Insulation resistance: 100mΩ min. at 250Vdc
Mechanical life: 5 x 103
Note
Unless stated otherwise, these switches are not suitable for immersion cleaning
Specifications
Attribute | Value |
---|---|
Number of Positions | 10 |
Mounting Type | Through Hole |
Contact Configuration | 10P |
Contact Material | Gold Plated |
Package Style | DIP |
Actuator Type | Piano |
Contact Current Rating | 100 mA@ 5 V dc |
Mechanical Life | 5000Operations |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +70°C |
Dielectric Strength | 500V ac |