- RS Stock No.:
- 877-2356
- Mfr. Part No.:
- DPL10V
- Manufacturer:
- APEM
- RS Stock No.:
- 877-2356
- Mfr. Part No.:
- DPL10V
- Manufacturer:
- APEM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
DP/DPL Series Piano DIP Switches
A range of PCB SPST DIP switches. DP series have short keys and DPL are the long key type
Upto 10 way
Operation force 400gf max
2mm Stroke
25mA 24Vdc, switching rating
100mA 50Vdc, non switching rating
Operation force 400gf max
2mm Stroke
25mA 24Vdc, switching rating
100mA 50Vdc, non switching rating
Note
RoHS & lead free solderable
Specifications
Attribute | Value |
---|---|
Number of Positions | 10 |
Mounting Type | Through Hole |
Contact Material | Phosphor Bronze |
Contact Configuration | SPST |
Package Style | DIP |
Actuator Type | Piano |
Contact Current Rating | 25 mA |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +70°C |
Voltage Rating | 24V dc |
Dielectric Strength | 500V dc |