- RS Stock No.:
- 103-4044
- Mfr. Part No.:
- DBKM-80
- Manufacturer:
- DKM
Discontinued product
- RS Stock No.:
- 103-4044
- Mfr. Part No.:
- DBKM-80
- Manufacturer:
- DKM
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- KR
Product Details
DKM Accessories
Accessories for use with DKM motors and gearboxes.
Mounting plates (80 or 90 mm frame size) enable motor/gearbox to be mounted on required installation place
Extension cable (1 m) for connection between speed control motor and speed controller
Extension cable (1 m) for connection between speed control motor and speed controller
Specifications
Attribute | Value |
---|---|
Accessory Type | Bracket |
For Use With | 80 mm Motor & Gearhead |
Length | 120mm |
Depth | 88.5mm |