- RS Stock No.:
- 818-0599
- Mfr. Part No.:
- 1427DIN75M
- Manufacturer:
- Hammond
37 In stock for delivery within 2 working days
Added
Price Each
€11.76
(exc. VAT)
€14.46
(inc. VAT)
Units | Per unit |
1 - 4 | €11.76 |
5 - 9 | €11.17 |
10 - 24 | €10.59 |
25 - 49 | €10.00 |
50 + | €9.41 |
- RS Stock No.:
- 818-0599
- Mfr. Part No.:
- 1427DIN75M
- Manufacturer:
- Hammond
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CA
Product Details
Hammond DIN Rail Clip, 51 (L) x 75 (W) x 8mm (H), Aluminium Construction, Maximum Weight 56kg - 1427 Series - 1427DIN75M
Mount and dismount heavy enclosure assemblies in a flash with this handy DIN rail clip from Hammond. It adapts enclosures without DIN compatibility so you can fix them firmly onto a standard 35mm rail. Thanks to the unit's hardwearing steel wire spring mechanism, it's a breeze to clip on or off with one hand. The heavy-duty metal construction makes it a safe bet for supporting your enclosure and any housed devices up to a combined weight of 56kg.
Features & Benefits
Generous 75mm width makes it a great shout for larger enclosures
All necessary hardware included, so you've everything you need to get going
Pre-drilled mounting holes speed up connecting the clip to your enclosure
All necessary hardware included, so you've everything you need to get going
Pre-drilled mounting holes speed up connecting the clip to your enclosure
Applications
Server rooms
Research and development labs
Telecommunication networks
Research and development labs
Telecommunication networks
What benefit does this product's anodised aluminium body have?
Aluminium is robust enough to hold its own against the impact and abrasions you find in industrial workspaces, so you know you're getting a long-lasting product. An anodised finish on top adds corrosion resistance that's ideal for harsh environments.
Specifications
Attribute | Value |
---|---|
Type | DIN Rail Clip |
Length | 75mm |
For Use With | 35 mm DIN Rail |
Width | 8mm |
Material | Aluminium |
Dimensions | 75 x 8 x 51.36mm |
Height | 51mm |
Series | 1427 |
- RS Stock No.:
- 818-0599
- Mfr. Part No.:
- 1427DIN75M
- Manufacturer:
- Hammond