- RS Stock No.:
- 709-7525
- Mfr. Part No.:
- ADE7755ARSZ
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 709-7525
- Mfr. Part No.:
- ADE7755ARSZ
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Energy/Power Measurement, Analog Devices
Energy/Power Measurement - Analog Devices
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 24 |
Dimensions | 8.2 x 5.3 x 1.75mm |
Length | 8.2mm |
Width | 5.3mm |
Height | 1.75mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |