- RS Stock No.:
- 715-4684
- Mfr. Part No.:
- MCP3903-E/SS
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 715-4684
- Mfr. Part No.:
- MCP3903-E/SS
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
MCP3903 Energy Measurement ICs
Energy/Power Measurement - Microchip
Specifications
Attribute | Value |
---|---|
Resolution | 16 (Analogue) bit, 24 (Digital) bit |
Conversion Rate | 64ksps |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 28 |
Dimensions | 10.5 x 5.6 x 1.85mm |
Length | 10.5mm |
Width | 5.6mm |
Height | 1.85mm |
Maximum Operating Supply Voltage | 3.6 (Digital) V, 5.5 (Analogue) V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 2.7 (Digital) V, 4.5 (Analogue) V |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 715-4684
- Mfr. Part No.:
- MCP3903-E/SS
- Manufacturer:
- Microchip