- RS Stock No.:
- 758-9733
- Mfr. Part No.:
- AD71056ARZ-RL
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 758-9733
- Mfr. Part No.:
- AD71056ARZ-RL
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
Energy/Power Measurement, Analog Devices
Energy/Power Measurement - Analog Devices
Specifications
Attribute | Value |
---|---|
Resolution | 16 bit |
Conversion Rate | 450ksps |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 10 x 4 x 1.5mm |
Length | 10mm |
Width | 4mm |
Height | 1.5mm |
Maximum Operating Supply Voltage | 5.25 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 4.75 V |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 758-9733
- Mfr. Part No.:
- AD71056ARZ-RL
- Manufacturer:
- Analog Devices