- RS Stock No.:
- 807-1744
- Mfr. Part No.:
- ADE5569ASTZF62
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 807-1744
- Mfr. Part No.:
- ADE5569ASTZF62
- Manufacturer:
- Analog Devices
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ADE5166/5169/5566/5569 Series, Single Phase Energy Measurement IC, Analog Devices
The ADE5166, ADE5169, ADE5566 and ADE5569 from Analog Devices are single-phase energy measurement ICs. They combine an energy metering analogue front end and fixed function DSP solution with an enhanced 8052 MCU core and full real-time clock (RTC). In addition the device contains a LCD driver and appropriate peripherals, making these devices single chip solutions for electronic energy meters with an LCD display.
General Features
Wide supply voltage operation: 2.4V to 3.7V
Internal bipolar switch between regulated and battery inputs
Ultralow power operation with power saving modes (PSM)
Reference: 1.2V ± 0.1% (10 ppm/°C drift)
Internal bipolar switch between regulated and battery inputs
Ultralow power operation with power saving modes (PSM)
Reference: 1.2V ± 0.1% (10 ppm/°C drift)
Energy Measurement Features
Proprietary analogue-to-digital converters (ADCs) and digital signal processing (DSP)
<0.1% error on active energy over a dynamic range of 1000 to 1 @ 25°C
<0.5% error on reactive energy over a dynamic range of 1000 to 1 @ 25°C (ADE5169 and ADE5569 only)
<0.5% error on root mean square (rms) measurements over a dynamic range of 500 to 1 for current (Irms) and 100 to 1 for voltage (Vrms) @ 25°C
Supports IEC 62053-21; IEC 62053-22; IEC 62053-23; EN 50470-3 Class A, Class B, and Class C; and ANSI C12-16
Differential input with programmable gain amplifiers (PGAs) supports shunts, current transformers, and di/dt current sensors (ADE5169 and ADE5569 only)
2 current inputs for anti-tamper detection (ADE5166 and ADE5169 only)
High frequency outputs proportional to Irms, active, reactive, or apparent power (AP)
<0.1% error on active energy over a dynamic range of 1000 to 1 @ 25°C
<0.5% error on reactive energy over a dynamic range of 1000 to 1 @ 25°C (ADE5169 and ADE5569 only)
<0.5% error on root mean square (rms) measurements over a dynamic range of 500 to 1 for current (Irms) and 100 to 1 for voltage (Vrms) @ 25°C
Supports IEC 62053-21; IEC 62053-22; IEC 62053-23; EN 50470-3 Class A, Class B, and Class C; and ANSI C12-16
Differential input with programmable gain amplifiers (PGAs) supports shunts, current transformers, and di/dt current sensors (ADE5169 and ADE5569 only)
2 current inputs for anti-tamper detection (ADE5166 and ADE5169 only)
High frequency outputs proportional to Irms, active, reactive, or apparent power (AP)
Microprocessor Features
8052-based core
Low battery mode
Real-time clock (RTC)
Integrated LCD driver
2 Independent UART interfaces
SPI or I2C
Watchdog Timer
Power supply management with user-selectable levels
Memory – 62kB flash memory, 2.256kB RAM
Development tools
Low battery mode
Real-time clock (RTC)
Integrated LCD driver
2 Independent UART interfaces
SPI or I2C
Watchdog Timer
Power supply management with user-selectable levels
Memory – 62kB flash memory, 2.256kB RAM
Development tools
Energy/Power Measurement - Analog Devices
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | LQFP |
Pin Count | 64 |
Dimensions | 10.2 x 10.2 x 1.45mm |
Length | 10.2mm |
Width | 10.2mm |
Height | 1.45mm |
Maximum Operating Supply Voltage | 3.7 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2.4 V |
Minimum Operating Temperature | -40 °C |