- RS Stock No.:
- 810-7746
- Mfr. Part No.:
- ADE7978ACPZ
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 810-7746
- Mfr. Part No.:
- ADE7978ACPZ
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
ADE7978/ADE7933/ADE7932, Isolated Energy Metering Chipset for Polyphase Shunt Meters
Energy/Power Measurement - Analog Devices
Specifications
Attribute | Value |
---|---|
Resolution | 24 bit |
Conversion Rate | 8ksps |
Mounting Type | Surface Mount |
Package Type | LFCSP |
Pin Count | 28 |
Dimensions | 5.1 x 5.1 x 0.75mm |
Length | 5.1mm |
Width | 5.1mm |
Height | 0.75mm |
Maximum Operating Supply Voltage | 3.63 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2.97 V |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 810-7746
- Mfr. Part No.:
- ADE7978ACPZ
- Manufacturer:
- Analog Devices