- RS Stock No.:
- 814-3045
- Mfr. Part No.:
- MCP39F501-E/MQ
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 814-3045
- Mfr. Part No.:
- MCP39F501-E/MQ
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
MCP35F501 Energy Measurement ICs
Energy/Power Measurement - Microchip
Specifications
Attribute | Value |
---|---|
Resolution | 16 bit |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 28 |
Dimensions | 5 x 5 x 0.95mm |
Length | 5mm |
Width | 5mm |
Height | 0.95mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 2.7 V |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 814-3045
- Mfr. Part No.:
- MCP39F501-E/MQ
- Manufacturer:
- Microchip