- RS Stock No.:
- 819-7272
- Mfr. Part No.:
- ADE7566ASTZF16
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 819-7272
- Mfr. Part No.:
- ADE7566ASTZF16
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
Energy/Power Measurement, Analog Devices
Energy/Power Measurement - Analog Devices
Specifications
Attribute | Value |
---|---|
Resolution | 1 bit |
Conversion Rate | 25.6ksps |
Mounting Type | Surface Mount |
Package Type | LQFP |
Pin Count | 64 |
Dimensions | 10.2 x 10.2 x 1.45mm |
Length | 10.2mm |
Width | 10.2mm |
Height | 1.45mm |
Maximum Operating Supply Voltage | 3.7 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2.4 V |
Minimum Operating Temperature | -40 °C |