RS PRO, LC, PC Multimode Simplex Fibre Optic Connector, OM1 62.5mm Fibre Size, ≤ 0.4dB Insertion Loss
- RS Stock No.:
- 121-4216
- Manufacturer:
- RS PRO
3 In stock for delivery within 2 working days
Added
Price Each
€17.52
(exc. VAT)
€21.55
(inc. VAT)
Units | Per unit |
1 + | €17.52 |
- RS Stock No.:
- 121-4216
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro LC Multi Mode Field Installable Connectors
From the trusted RS Pro brand, a series of LC field installable connectors (FIC). These fibre optic connectors are factory terminated and polished which allow for fast and reliable connections. The superior quality fibre connectors require no epoxy polishing or crimping making them ideal for applications where time is of the essence. The single mode simplex connectors in this range have 62.5/125 and 50/125 fibre sizes and come in both APC and PC polish options. The connectors also feature a window which enables testing with a visual fault locator.
Features and Benefits
Ready polished connector with mechanical splice
Compatible with standard LC adapters
Simple termination
Time saving
Reliable optical performance
Compatible with standard LC adapters
Simple termination
Time saving
Reliable optical performance
Applications
Fibre to the home FTTH
Repair of optical networks
Repair of optical networks
Specifications
Attribute | Value |
---|---|
Series | LC |
Connector Type | LC |
Connector Polish | PC |
Single/Multimode | Multimode |
Simplex/Duplex | Simplex |
Fibre Size | 62.5mm |
Insertion Loss | ≤ 0.4dB |
Buffer Diameter | 900µm |
Optical Fibre Type | OM1 |
Colour | Beige |