- RS Stock No.:
- 103-3932
- Mfr. Part No.:
- 9PFK50BH
- Manufacturer:
- DKM
Discontinued product
- RS Stock No.:
- 103-3932
- Mfr. Part No.:
- 9PFK50BH
- Manufacturer:
- DKM
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- KR
Product Details
DKM P Type Series Gearbox
P type series gearboxes from DKM motor.
Powerful box type (PB model)
Powerful flange type (PF model)
90 mm frame size
90 mm gear ratio 2:1-200:1
Powerful flange type (PF model)
90 mm frame size
90 mm gear ratio 2:1-200:1
Specifications
Attribute | Value |
---|---|
Gear Ratio | 50:1 |
Maximum Output Torque | 19.6 Nm |
Shaft Diameter | 15mm |
Overall Length | 90mm |
Overall Width | 90mm |
Overall Depth | 72mm |
Maximum Speed | 30 rpm @ 50 Hz, 36 rpm @ 60 Hz |