- RS Stock No.:
- 103-4035
- Mfr. Part No.:
- 6GBD3BH
- Manufacturer:
- DKM
Discontinued product
- RS Stock No.:
- 103-4035
- Mfr. Part No.:
- 6GBD3BH
- Manufacturer:
- DKM
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- KR
Product Details
DKM G Type Series Gearbox
G type series gearboxes from DKM motor.
General box type
60, 80 or 90 mm frame size
60 mm gear ratio 3:1-250:1
80 mm gear ratio 3:1-360:1
90 mm gear ratio 2:1-200:1
60, 80 or 90 mm frame size
60 mm gear ratio 3:1-250:1
80 mm gear ratio 3:1-360:1
90 mm gear ratio 2:1-200:1
Specifications
Attribute | Value |
---|---|
Gear Ratio | 3:1 |
Shaft Diameter | 8mm |
Overall Length | 60mm |
Overall Width | 60mm |