- RS Stock No.:
- 389-164
- Mfr. Part No.:
- ADS8326IDGKT
- Manufacturer:
- Texas Instruments
19 In stock for delivery within 2 working days
Added
Price Each
€8.13
(exc. VAT)
€10.00
(inc. VAT)
Units | Per unit |
1 + | €8.13 |
- RS Stock No.:
- 389-164
- Mfr. Part No.:
- ADS8326IDGKT
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
Analogue to Digital Converters 16 Bit, Single-Channel (<=10MSPS), Texas Instruments
Analogue to Digital Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 1 |
Resolution | 16-bit |
Sampling Rate | 250ksps |
Input Signal Type | Pseudo Differential |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 8 |
Integral Nonlinearity Error | ±3LSB |
Digital Interface Type | Serial (SPI) |
Typical Single Supply Voltage | 3.3 V, 5 V |
Maximum Operating Temperature | 85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 3 x 3 x 0.97mm |