- RS Stock No.:
- 402-970
- Mfr. Part No.:
- MCP3553-E/SN
- Manufacturer:
- Microchip
3500 In stock for delivery within 2 working days
Added
Price Each
€4.43
(exc. VAT)
€5.45
(inc. VAT)
Units | Per unit |
1 - 24 | €4.43 |
25 - 99 | €4.16 |
100 + | €3.93 |
- RS Stock No.:
- 402-970
- Mfr. Part No.:
- MCP3553-E/SN
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
MCP34/MCP35 Series Delta-Sigma Analogue-to-Digital Converters
Analogue to Digital Converters - Microchip
Specifications
Attribute | Value |
---|---|
Architecture | Delta Sigma |
Number of ADCs | 1 |
Resolution | 22-bit |
Sampling Rate | 60sps |
Input Signal Type | Differential |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Integral Nonlinearity Error | 6ppm |
Digital Interface Type | Serial (SPI) |
Power Supply Type | Single |
Typical Single Supply Voltage | 5 V |
Dimensions | 4.9 x 3.9 x 1.5mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 85 °C |