- RS Stock No.:
- 200-6757P
- Mfr. Part No.:
- TLC548CP
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 200-6757P
- Mfr. Part No.:
- TLC548CP
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
Analogue to Digital Converters 8 Bit, (<=10MSPS), Texas Instruments
Analogue to Digital Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 1 |
Resolution | 8-bit |
Sampling Rate | 45.5ksps |
Input Signal Type | Single Ended |
Input Type | Voltage |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Integral Nonlinearity Error | ±0.5LSB |
Digital Interface Type | Serial (SPI) |
Typical Single Supply Voltage | 5 V |
Maximum Operating Temperature | +70 °C |
Dimensions | 9.81 x 6.35 x 4.57mm |
Minimum Operating Temperature | 0 °C |