- RS Stock No.:
- 639-4092
- Mfr. Part No.:
- ADC084S021CIMM/NOPB
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 639-4092
- Mfr. Part No.:
- ADC084S021CIMM/NOPB
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Analogue to Digital Converters 8 Bit, (<=10MSPS), Texas Instruments
Analogue to Digital Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 1 |
Resolution | 8-bit |
Sampling Rate | 200ksps |
Input Signal Type | Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 10 |
Integral Nonlinearity Error | ±0.2LSB |
Digital Interface Type | Serial (SPI/QSPI/Microwire) |
Typical Single Supply Voltage | 3.3 V, 5 V |
Minimum Operating Temperature | -40 °C |
Dimensions | 3 x 3 x 0.86mm |
Maximum Operating Temperature | +85 °C |