- RS Stock No.:
- 661-9871
- Mfr. Part No.:
- ADS1110A2IDBVT
- Manufacturer:
- Texas Instruments
23 In stock for delivery within 2 working days
Added
Price Each
€4.69
(exc. VAT)
€5.77
(inc. VAT)
Units | Per unit |
1 - 24 | €4.69 |
25 - 99 | €4.21 |
100 - 249 | €3.64 |
250 - 499 | €3.56 |
500 + | €3.46 |
- RS Stock No.:
- 661-9871
- Mfr. Part No.:
- ADS1110A2IDBVT
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Analogue to Digital Converters 16 Bit, Single-Channel (<=10MSPS), Texas Instruments
Analogue to Digital Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | Delta Sigma |
Number of ADCs | 1 |
Resolution | 16-bit |
Sampling Rate | 0.128ksps |
Input Signal Type | Differential, Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 6 |
Integral Nonlinearity Error | ±0.01%FSR |
Digital Interface Type | Serial (I2C) |
Typical Single Supply Voltage | 5 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 85 °C |
Dimensions | 2.9 x 1.6 x 1.15mm |
- RS Stock No.:
- 661-9871
- Mfr. Part No.:
- ADS1110A2IDBVT
- Manufacturer:
- Texas Instruments