- RS Stock No.:
- 662-0032
- Mfr. Part No.:
- ADS1252U
- Manufacturer:
- Texas Instruments
19 In stock for delivery within 2 working days
Added
Price Each
€15.06
(exc. VAT)
€18.52
(inc. VAT)
Units | Per unit |
1 - 14 | €15.06 |
15 - 37 | €12.40 |
38 + | €11.97 |
- RS Stock No.:
- 662-0032
- Mfr. Part No.:
- ADS1252U
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Analogue to Digital Converters 24 Bit, (<=10MSPS), Texas Instruments
Analogue to Digital Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | Delta Sigma |
Number of ADCs | 1 |
Resolution | 24-bit |
Sampling Rate | 41ksps |
Input Signal Type | Differential, Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Integral Nonlinearity Error | ±0.002%FSR |
Digital Interface Type | Serial (SPI) |
Typical Single Supply Voltage | 5 V |
Maximum Operating Temperature | 85 °C |
Dimensions | 4.9 x 3.91 x 1.58mm |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 662-0032
- Mfr. Part No.:
- ADS1252U
- Manufacturer:
- Texas Instruments