- RS Stock No.:
- 703-7958
- Mfr. Part No.:
- MCP3426A0-E/SN
- Manufacturer:
- Microchip
21 In stock for delivery within 2 working days
Added
Price Each
€3.14
(exc. VAT)
€3.86
(inc. VAT)
Units | Per unit |
1 - 24 | €3.14 |
25 - 99 | €2.95 |
100 + | €2.78 |
- RS Stock No.:
- 703-7958
- Mfr. Part No.:
- MCP3426A0-E/SN
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
MCP34/MCP35 Series Delta-Sigma Analogue-to-Digital Converters
Analogue to Digital Converters - Microchip
Specifications
Attribute | Value |
---|---|
Architecture | Delta Sigma |
Number of ADCs | 2 |
Resolution | 16-bit |
Sampling Rate | 0.015ksps |
Input Signal Type | Differential |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Integral Nonlinearity Error | 10ppm FSR |
Digital Interface Type | Serial (I2C) |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.7 to 5.5 V |
Maximum Operating Temperature | 125 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 4.9 x 3.9 x 1.25mm |
- RS Stock No.:
- 703-7958
- Mfr. Part No.:
- MCP3426A0-E/SN
- Manufacturer:
- Microchip