- RS Stock No.:
- 709-5581P
- Mfr. Part No.:
- AD974ARSZ
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 709-5581P
- Mfr. Part No.:
- AD974ARSZ
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
Analogue to Digital Converters 16 Bit, Multi-Channel, Analog Devices
Analogue to Digital Converters - Analog Devices
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industrys largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.
Specifications
Attribute | Value |
---|---|
Number of ADCs | 4 |
Resolution | 16-bit |
Sampling Rate | 200ksps |
Input Signal Type | Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 28 |
Integral Nonlinearity Error | ±3LSB |
Digital Interface Type | Serial (SPI) |
Typical Single Supply Voltage | 5 V |
Maximum Operating Temperature | 85 °C |
Dimensions | 10.2 x 5.3 x 1.75mm |
Minimum Operating Temperature | -40 °C |