- RS Stock No.:
- 709-6777
- Mfr. Part No.:
- AD7822BNZ
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 709-6777
- Mfr. Part No.:
- AD7822BNZ
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
Analogue to Digital Converters 8 Bit, Single-Channel, Analog Devices
From Analog Devices, a range of ADCs to cover a broad spectrum of specifications.
Analogue to Digital Converters - Analog Devices
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industrys largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.
Specifications
Attribute | Value |
---|---|
Architecture | Semi Flash |
Number of ADCs | 1 |
Resolution | 8-bit |
Sampling Rate | 2000ksps |
Input Signal Type | Single Ended |
Input Type | Voltage |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 20 |
Integral Nonlinearity Error | ±0.75LSB |
Digital Interface Type | Parallel |
Typical Single Supply Voltage | 3 V, 5 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 85 °C |
Dimensions | 26.16 x 6.35 x 3.3mm |