- RS Stock No.:
- 738-6667
- Mfr. Part No.:
- MCP3551-E/MS
- Manufacturer:
- Microchip
2 In stock for delivery within 2 working days
Added
Price Each
€4.94
(exc. VAT)
€6.08
(inc. VAT)
Units | Per unit |
1 - 24 | €4.94 |
25 - 99 | €4.64 |
100 + | €4.40 |
- RS Stock No.:
- 738-6667
- Mfr. Part No.:
- MCP3551-E/MS
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
MCP34/MCP35 Series Delta-Sigma Analogue-to-Digital Converters
Analogue to Digital Converters - Microchip
Specifications
Attribute | Value |
---|---|
Architecture | Delta Sigma |
Number of ADCs | 1 |
Resolution | 22-bit |
Sampling Rate | 0.014ksps |
Input Signal Type | Differential |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 8 |
Integral Nonlinearity Error | 6ppm FSR |
Digital Interface Type | Serial (SPI) |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.7 to 5.5 V |
Maximum Operating Temperature | 125 °C |
Dimensions | 3 x 3 x 0.95mm |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 738-6667
- Mfr. Part No.:
- MCP3551-E/MS
- Manufacturer:
- Microchip