- RS Stock No.:
- 758-9850
- Mfr. Part No.:
- AD7781BRZ
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 758-9850
- Mfr. Part No.:
- AD7781BRZ
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
Analogue to Digital Converters 20 Bit, Analog Devices
Analogue to Digital Converters - Analog Devices
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industrys largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.
Specifications
Attribute | Value |
---|---|
Architecture | Delta Sigma |
Number of ADCs | 1 |
Resolution | 20-bit |
Sampling Rate | 16.7sps |
Input Signal Type | Differential |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Integral Nonlinearity Error | ±6ppm |
Digital Interface Type | Serial (SPI) |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.7 → 5.25 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +105 °C |
Dimensions | 8.75 x 4 x 1.5mm |
- RS Stock No.:
- 758-9850
- Mfr. Part No.:
- AD7781BRZ
- Manufacturer:
- Analog Devices