- RS Stock No.:
- 783-3813P
- Mfr. Part No.:
- MAX11212AEUB+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 783-3813P
- Mfr. Part No.:
- MAX11212AEUB+
- Manufacturer:
- Maxim Integrated
Legislation and Compliance
Product Details
Analogue to Digital Converters 18 Bit, Maxim Integrated
Analogue to Digital Converters - Maxim Integrated
Specifications
Attribute | Value |
---|---|
Architecture | Delta Sigma |
Number of ADCs | 1 |
Resolution | 18-bit |
Sampling Rate | 246ksps |
Input Signal Type | Differential |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | μMAX |
Pin Count | 10 |
Integral Nonlinearity Error | +10ppm FSR |
Digital Interface Type | Serial |
Power Supply Type | Single |
Typical Single Supply Voltage | 1.7 → 3.6 V, 2.7 → 3.6 V |
Maximum Operating Temperature | +85 °C |
Dimensions | 3.05 x 3.05 x 0.95mm |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 783-3813P
- Mfr. Part No.:
- MAX11212AEUB+
- Manufacturer:
- Maxim Integrated