- RS Stock No.:
- 797-9843P
- Mfr. Part No.:
- MAX11615EEE+
- Manufacturer:
- Maxim Integrated
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each (Supplied in a Tube)
€3.70
(exc. VAT)
€4.55
(inc. VAT)
Units | Per unit |
10 - 24 | €3.70 |
25 - 49 | €3.60 |
50 - 74 | €3.37 |
75 + | €3.31 |
- RS Stock No.:
- 797-9843P
- Mfr. Part No.:
- MAX11615EEE+
- Manufacturer:
- Maxim Integrated
Legislation and Compliance
Product Details
Analogue to Digital Converters 12 Bit, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Analogue to Digital Converters - Maxim Integrated
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 8 |
Resolution | 12-bit |
Sampling Rate | 94.4ksps |
Input Signal Type | Differential, Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | QSOP |
Pin Count | 16 |
Integral Nonlinearity Error | ±1LSB |
Digital Interface Type | Parallel |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.7 to 3.6 V |
Dimensions | 4.98 x 3.99 x 1.651mm |
Maximum Operating Temperature | 85 °C |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 797-9843P
- Mfr. Part No.:
- MAX11615EEE+
- Manufacturer:
- Maxim Integrated