- RS Stock No.:
- 799-2767
- Mfr. Part No.:
- MAX1363EUB+
- Manufacturer:
- Maxim
Discontinued product
- RS Stock No.:
- 799-2767
- Mfr. Part No.:
- MAX1363EUB+
- Manufacturer:
- Maxim
Legislation and Compliance
Product Details
Analogue to Digital Converters 12 Bit, Maxim Integrated
Analogue to Digital Converters - Maxim Integrated
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 4 |
Resolution | 12-bit |
Sampling Rate | 133ksps |
Input Signal Type | Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | μMAX |
Pin Count | 10 |
Integral Nonlinearity Error | ±1LSB |
Digital Interface Type | Serial (I2C) |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.7 → 3.6 V |
Minimum Operating Temperature | -40 °C |
Dimensions | 3.05 x 3.05 x 0.95mm |
Maximum Operating Temperature | +85 °C |
- RS Stock No.:
- 799-2767
- Mfr. Part No.:
- MAX1363EUB+
- Manufacturer:
- Maxim