Maxim Integrated MAX1247ACEE+, 12-bit Serial ADC 4-Channel Differential, Single Ended Input, 16-Pin QSOP
- RS Stock No.:
- 799-8478P
- Mfr. Part No.:
- MAX1247ACEE+
- Manufacturer:
- Maxim Integrated
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each (Supplied in a Tube)
€16.48
(exc. VAT)
€20.27
(inc. VAT)
Units | Per unit |
25 - 49 | €16.48 |
50 - 99 | €16.26 |
100 - 249 | €15.96 |
250 + | €15.66 |
- RS Stock No.:
- 799-8478P
- Mfr. Part No.:
- MAX1247ACEE+
- Manufacturer:
- Maxim Integrated
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Analogue to Digital Converters 12 Bit, Maxim Integrated
Analogue to Digital Converters - Maxim Integrated
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 4 |
Resolution | 12-bit |
Sampling Rate | 133ksps |
Input Signal Type | Differential, Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | QSOP |
Pin Count | 16 |
Integral Nonlinearity Error | ±0.5LSB |
Digital Interface Type | Serial (SPI/QSPI/Microwire) |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.7 → 5.25 V |
Maximum Operating Temperature | +70 °C |
Dimensions | 4.98 x 3.99 x 1.65mm |
Minimum Operating Temperature | 0 °C |
- RS Stock No.:
- 799-8478P
- Mfr. Part No.:
- MAX1247ACEE+
- Manufacturer:
- Maxim Integrated