- RS Stock No.:
- 622-9443P
- Mfr. Part No.:
- MX7226KN+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 622-9443P
- Mfr. Part No.:
- MX7226KN+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
Digital to Analogue Converters 8 Bit, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Digital to Analogue Converters - Maxim Integrated
Specifications
Attribute | Value |
---|---|
Architecture | R-2R, Resistor String |
Resolution | 8 bit |
Full Scale Error | ±1.5LSB |
Integral Nonlinearity Error | ±1LSB |
Number of DAC Channels | 4 |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 20 |
Maximum Settling Time | 4µs |
Digital Interface Type | Parallel |
Output Polarity | Unipolar |
Voltage Reference | External |
Power Supply Type | Dual, Single |
Typical Single Supply Voltage | 15 V |
Minimum Operating Temperature | 0 °C |
Dimensions | 26.54 x 7.87 x 4.45mm |
Maximum Operating Temperature | 70 °C |
- RS Stock No.:
- 622-9443P
- Mfr. Part No.:
- MX7226KN+
- Manufacturer:
- Maxim Integrated