- RS Stock No.:
- 662-1451
- Mfr. Part No.:
- DAC7512N/250
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 662-1451
- Mfr. Part No.:
- DAC7512N/250
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Digital to Analogue Converters 12 Bit, Single, Texas Instruments
Digital to Analogue Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | Resistor String |
Resolution | 12 bit |
Conversion Rate | 95ksps |
Full Scale Error | -1.25%FSR |
Integral Nonlinearity Error | ±8LSB |
Number of DAC Channels | 1 |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 6 |
Maximum Settling Time | 12µs |
Digital Interface Type | Serial (SPI/QSPI/Microwire) |
Output Polarity | Unipolar |
Voltage Reference | External |
Power Supply Type | Single |
Typical Single Supply Voltage | 3.3 V, 5 V |
Minimum Operating Temperature | -40 °C |
Dimensions | 2.9 x 1.6 x 1.15mm |
Maximum Operating Temperature | 105 °C |