- RS Stock No.:
- 732-9639
- Mfr. Part No.:
- MAX505BCNG+
- Manufacturer:
- Maxim
Discontinued product
- RS Stock No.:
- 732-9639
- Mfr. Part No.:
- MAX505BCNG+
- Manufacturer:
- Maxim
Technical data sheets
Legislation and Compliance
Product Details
Digital to Analogue Converters 8 Bit, Maxim Integrated
Digital to Analogue Converters - Maxim Integrated
Specifications
Attribute | Value |
---|---|
Architecture | R-2R, Resistor String |
Resolution | 8 bit |
Full Scale Error | ±14mV |
Integral Nonlinearity Error | ±1.5LSB |
Number of DAC Channels | 4 |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 24 |
Maximum Settling Time | 6µs |
Digital Interface Type | Parallel |
Output Polarity | Unipolar |
Voltage Reference | External |
Power Supply Type | Dual, Single |
Typical Single Supply Voltage | 5 V |
Dimensions | 32.13 x 7.87 x 4.45mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |