- RS Stock No.:
- 732-9670
- Mfr. Part No.:
- MAX532BCWE+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 732-9670
- Mfr. Part No.:
- MAX532BCWE+
- Manufacturer:
- Maxim Integrated
Legislation and Compliance
Product Details
Digital to Analogue Converters 12 Bit, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Digital to Analogue Converters - Maxim Integrated
Specifications
Attribute | Value |
---|---|
Architecture | R-2R, Resistor String |
Resolution | 12 bit |
Full Scale Error | ±7LSB |
Integral Nonlinearity Error | ±1LSB |
Number of DAC Channels | 2 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Maximum Settling Time | 2.5µs |
Digital Interface Type | Serial (SPI/QSPI/Microwire) |
Output Polarity | Unipolar |
Voltage Reference | External |
Typical Single Supply Voltage | 5 V |
Power Supply Type | Dual |
Minimum Operating Temperature | 0 °C |
Dimensions | 10.5 x 7.6 x 2.35mm |
Maximum Operating Temperature | +70 °C |