- RS Stock No.:
- 799-7796
- Mfr. Part No.:
- MAX5820MEUA+
- Manufacturer:
- Maxim
Discontinued product
- RS Stock No.:
- 799-7796
- Mfr. Part No.:
- MAX5820MEUA+
- Manufacturer:
- Maxim
Technical data sheets
Legislation and Compliance
Product Details
Digital to Analogue Converters 8 Bit, Maxim Integrated
Digital to Analogue Converters - Maxim Integrated
Specifications
Attribute | Value |
---|---|
Architecture | Resistor String |
Resolution | 8 bit |
Integral Nonlinearity Error | ±1LSB |
Number of DAC Channels | 2 |
Mounting Type | Surface Mount |
Package Type | μMAX |
Pin Count | 8 |
Maximum Settling Time | 12µs |
Digital Interface Type | Serial |
Voltage Reference | External |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.7 → 5.5 V |
Minimum Operating Temperature | -40 °C |
Dimensions | 3.1 x 3.1 x 0.95mm |
Maximum Operating Temperature | +85 °C |