- RS Stock No.:
- 875-8684P
- Mfr. Part No.:
- AD5370BSTZ
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 875-8684P
- Mfr. Part No.:
- AD5370BSTZ
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Digital to Analogue Converters 16 Bit, 2- 4- 8- and Multi-Channel, Analog Devices
Digital to Analogue Converters - Analog Devices
Specifications
Attribute | Value |
---|---|
Architecture | Resistor String |
Resolution | 16 bit |
Full Scale Error | ±10mV |
Integral Nonlinearity Error | ±4LSB |
Number of DAC Channels | 40 |
Mounting Type | Surface Mount |
Package Type | LQFP |
Pin Count | 64 |
Maximum Settling Time | 30µs |
Digital Interface Type | Serial |
Output Polarity | Bipolar |
Voltage Reference | External |
Typical Single Supply Voltage | 9 → 16.5 V |
Power Supply Type | Single |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Dimensions | 10.2 x 10.2 x 1.45mm |