- RS Stock No.:
- 123-4793
- Mfr. Part No.:
- 16511
- Manufacturer:
- Eschenbach
Discontinued product
- RS Stock No.:
- 123-4793
- Mfr. Part No.:
- 16511
- Manufacturer:
- Eschenbach
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Eschenbach smartLUX DIGITAL Magnifier
Eschenbach Optik has introduced the latest generation of its highly successful smartLUX DIGITAL. Simplicity was key to the development of the smartLUX DIGITAL magnifier. Using only 3 buttons, allowing you to select from 4 magnifications, cycle through 5 different viewing modes and capture and store up to 20 images.
The Eschenbach smartLUX DIGITAL features a generous 5, anti-reflective screen, allowing for a great viewing experience in virtually any environment. Weighing in at only 220 g is the ideal companion either at home or away
The Eschenbach smartLUX DIGITAL features a generous 5, anti-reflective screen, allowing for a great viewing experience in virtually any environment. Weighing in at only 220 g is the ideal companion either at home or away
1.7x to 12x magnification
Intuitive design
Extra-large field of view due to non-reflective 5 LCD and high magnification range
Makes reading simple as camera is centrally positioned under the display
Extra writing position for writing or working under the display
Easy to use due to large operating buttons which are easy to see and tactile
Intuitive design
Extra-large field of view due to non-reflective 5 LCD and high magnification range
Makes reading simple as camera is centrally positioned under the display
Extra writing position for writing or working under the display
Easy to use due to large operating buttons which are easy to see and tactile
Handheld Magnifiers
A professional range of hand-held, and illuminated magnifiers. The lenses are manufactured from polymethyl acrylate with a duplex hardened coating which makes them durable, antistatic and scratch resistant.
Specifications
Attribute | Value |
---|---|
Magnification Power | 4 X, 5 X, 6 X, 8 X, 10 X, 12 X |
Illuminated | Yes |
Battery Operated | Yes |
Battery Type | Li-ion |